Weidmuller 1579050000

WQB B/10. General accessories, Cross-connector, For the terminals, No. of poles: 10 GTIN (EAN): 4008190094508
$ 2.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1579050000.

IHS

Datasheet1 page17 years ago

Electro Sonic

DigiKey

Inventory History

3 month trend:
+20.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal
TE Connectivity1-640250-0
Connector; Receptacle; 10; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
Molex 26-60-4100 KK 396 Header, Vertical, Friction Lock, 10 Circuits, Tin (Sn) Plating
TE Connectivity1-282836-0
Conn Terminal Block 10 POS 5mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity207396-1
Rectangular Connector, 10 Contact(s), Female, 0.197 inch Pitch, Plug
Molex 09-50-8103 KK 3.96mm Crimp Terminal Housing, Friction Ramp, 10 Circuits, Natural

Descriptions

Descriptions of Weidmuller 1579050000 provided by its distributors.

WQB B/10. General accessories, Cross-connector, For the terminals, No. of poles: 10 GTIN (EAN): 4008190094508
Weidmüller W-Series WQB B/10 - 1579050000
Conn Jumper 10 POS 5.1mm Screw ST
JUMPER TERM BLK 10POS FLAT PIN
Weidmuller 1579050000 Klippon Cross Connector Brand: Weidmuller. Part Number: 1579050000. Klippon Cross Connector, Insulated, Series: W Series, Screwed Construction Style, 10 Pole, For Use With: Terminal Block, Copper, Tin Plated, 23.5 mm H x 48.26 mm W x 2.5 mm D Dimensions. Additional Description: WEID-1579050000 WQB B/10 CROSS-CONNECTOR (TERMINAL), WHEN SCREWED IN, NUMBER OF POLES: 10, PITCH IN MM: 5.10, INSULATED: YES, BLACK. Catalog Description: Cross-connector for feed-through terminal blocks for potential distribution or transmission of signals...

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER