Weidmuller 1565290000

KLIPPON K52. Enclosures, Aluminium AlSi12, 160 mm, 91 mm, 160 mm GTIN (EAN): 4008190030070
$ 106.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1565290000.

Burklin Elektronik

Datasheet5 pages3 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Weidmuller0342500000
KLIPPON K6. Enclosures, Aluminium AlSi12, 160 mm, 100 mm, 200 mm GTIN (EAN): 4008190059804
Weidmuller1565270000
KLIPPON K41. Enclosures, Aluminium AlSi12, 120 mm, 81 mm, 122 mm GTIN (EAN): 4008190184636
Weidmuller0342400000
KLIPPON K5. Enclosures, Aluminium AlSi12, 130 mm, 90 mm, 170 mm GTIN (EAN): 4008190075811
Bud IndustriesAU-1029
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, NATURAL, 6X5X4 IN, UTILITY
Bud IndustriesAU-1029-MG
Aluminum Enclosure AN-1313-A, Aluminum Enclosure (4.9 X 3.1 X 1.6 In)
Bud IndustriesAU-1039
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, NATURAL, 6X6X6 IN, UTILITY

Descriptions

Descriptions of Weidmuller 1565290000 provided by its distributors.

KLIPPON K52. Enclosures, Aluminium AlSi12, 160 mm, 91 mm, 160 mm GTIN (EAN): 4008190030070
KLIPPON K ENCLOSURE, 160X160X91MM, ALUMINIUM EMPTY ENCLOSURE
Weidmüller Klippon K (aluminium empty enclosur KLIPPON K52 - 1565290000
K52, ENCLOSURE, AL,EARTH SCR -EA
Klippon K52 |Weidmuller 1565290000
BOX ALUM UNPAINTED 6.3"L X 6.3"W
Enclosure Material = Aluminium Alloy / IP Rating = IP68 / Nema Rating = 4 / Nema Rating = 4X / External Length mm = 160 / External Width mm = 160 / External Height mm = 91 / Enclosure Colour = Silver / Standards Met = CE / Standards Met = UL Listed / Standards Met = EAC / Series = Klippon® K / Weight kg = 1.59

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER