Weidmuller 0342500000

KLIPPON K6. Enclosures, Aluminium AlSi12, 160 mm, 100 mm, 200 mm GTIN (EAN): 4008190059804
$ 116.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 0342500000.

Burklin Elektronik

Datasheet5 pages3 years ago

Inventory History

3 month trend:
+109%

Supply Chain

Introduction Date2024-12-11
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Weidmuller1565290000
KLIPPON K52. Enclosures, Aluminium AlSi12, 160 mm, 91 mm, 160 mm GTIN (EAN): 4008190030070
Weidmuller0573600000
KLIPPON K61. Enclosures, Aluminium AlSi12, 160 mm, 91 mm, 260 mm GTIN (EAN): 4008190126919
Weidmuller0342400000
KLIPPON K5. Enclosures, Aluminium AlSi12, 130 mm, 90 mm, 170 mm GTIN (EAN): 4008190075811
Bud IndustriesAU-1029
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, NATURAL, 6X5X4 IN, UTILITY
Bud IndustriesAU-1029-MG
Aluminum Enclosure AN-1313-A, Aluminum Enclosure (4.9 X 3.1 X 1.6 In)
Bud IndustriesAU-1039
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, NATURAL, 6X6X6 IN, UTILITY

Descriptions

Descriptions of Weidmuller 0342500000 provided by its distributors.

KLIPPON K6. Enclosures, Aluminium AlSi12, 160 mm, 100 mm, 200 mm GTIN (EAN): 4008190059804
Weidmüller Klippon K (aluminium empty enclosur KLIPPON K6 - 0342500000
K6, ENCLOSURE, AL, EARTH SCR -EA
KLIPPON K6 JUNCTION BOXES CABLE CON
Enclosure, Silver, aluminium, multipurpose; Enclosure Type:Multipurpose; Enclosure Material:Aluminum; External Height - Metric:160Mm; External Width - Metric:200Mm; External Depth - Metric:100Mm; Ip Rating:Ip66, Ip67, Ip68 Rohs Compliant: Yes |Weidmuller 0342500000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER