Weidmuller 1565270000

KLIPPON K41. Enclosures, Aluminium AlSi12, 120 mm, 81 mm, 122 mm GTIN (EAN): 4008190184636
$ 84.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1565270000.

Electro Sonic

Datasheet4 pages6 years ago

Burklin Elektronik

Inventory History

3 month trend:
+5.00%

Related Parts

Bud IndustriesCN-5712
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,8.75X5.74X4.22 ,NEMA 4X, IP66
Bud IndustriesCN-6710
Bud Industries CN-6710 Die Cast Aluminum Enclosure, Mountable, 6.8x4.8x4.2 in, CN Series
Bud IndustriesAU-1029
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, NATURAL, 6X5X4 IN, UTILITY
Hammond1550Z137
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,4.76X4.76X3.19 IN, NEMA 13,1550Z
Hammond1414N4ALE
ENCLOSURE, JUNCTION BOX, ALUMINUM, NEMA 4X, 6 X 6 X 3, LIFT OFF COVER
Hammond1414N4ALG
Clamps Electrical Enclosures, 8 in H, 3-1/2 in D, 6 in W, NEMA 4X, Aluminum Steel

Descriptions

Descriptions of Weidmuller 1565270000 provided by its distributors.

KLIPPON K41. Enclosures, Aluminium AlSi12, 120 mm, 81 mm, 122 mm GTIN (EAN): 4008190184636
Weidmüller 1565270000, KLIPPON K41 Diecast Aluminium Enclosure, 81 x 122 x 120 mm
ALUMINIUM EMPTY ENCLOSURE, KLIPPON K, 120X122X81MM, UNTREATED
Weidmüller Klippon K (aluminium empty enclosur KLIPPON K41 - 1565270000
K41, ENCLOSURE, AL,EARTH SCR -EA
Klippon K41 |Weidmuller 1565270000
IC Socket, PGA479, 479 Contact(s)
Enclosure Material = Aluminium Alloy / IP Rating = IP68 / Nema Rating = 4 / Nema Rating = 4X / External Length mm = 122 / External Width mm = 120 / External Height mm = 81 / Enclosure Colour = Silver / Standards Met = CE / Standards Met = UL Listed / Standards Met = EAC / Series = Klippon® K / Weight g = 935

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER