Hammond 1550Z137

Enclosure, Box-lid, Wallmount, Aluminum, Cast, Gray, 4.76X4.76X3.19 in, Nema 13, 1550Z
$ 23.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550Z137.

Electro Sonic

Datasheet1 page16 years ago

Farnell

Master Electronics

TME

Inventory History

3 month trend:
+13.96%

Supply Chain

Country of OriginTaiwan
Introduction Date2014-04-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1550Z115
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,5.84X4.27X2.57 IN, NEMA 13,1550Z
Bud IndustriesANS-3815
Bud Industries ANS-3815 Aluminum Enclosure, EMI/RFI Shielding Gasket, 5.9x3.9x3 in, ANS Series
Bud IndustriesAN-1305
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,5.83X4.25X2.95 IN, NEMA13,AN SERIES
Bud IndustriesAN-2805
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, NATURAL,5.83X4.25X2.95 IN, NEMA13,AN SERIES
Hammond1550Z117
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,6.32X3.95X2.41 IN, NEMA 13,1550Z
Hammond1550Z220
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,8.76X5.77X1.97 IN, NEMA 13,1550Z

Descriptions

Descriptions of Hammond 1550Z137 provided by its distributors.

ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,4.76X4.76X3.19 IN, NEMA 13,1550Z
Hammond 1550Z137 Diecast Enclosure (Thick Wall, 121 x 121 x 102mm) Natural
watertight diecast enclosure DIECAST BOX 1550Z SERIES (4.76 x 4.76 x 3.19) Hammond PN 1550Z137 : UPC [623980404448] Color: Natural Aluminum
BOX, DIECAST, 100.5X120.5X120.5MM; Enclosure Type:Instrument; Enclosure Material:Aluminium; Body Colour:Unfinished; External Height - Imperial:4.76"; External Height - Metric:120.8mm; External Width - Imperial:4.76"; External Width - Metric:120.8mm; External Depth - Imperial:4"; External Depth - Metric:101.7mm; IP Rating:66; Highest NEMA Rating:13; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1550Z137..