Weidmuller 1557410000

Conn Terminal Block SKT 3 POS 5.08mm Screw ST Cable Mount 15A Box
$ 1.925
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1557410000.

IHS

Datasheet6 pages17 years ago

Electro Sonic

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-07-30

Related Parts

Weidmuller1515060000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1521960000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1512760000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1757022
Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 12A Cardboard
Phoenix Contact1792252
Terminal Block; Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 3; Screw; 4 kV
Phoenix Contact1792760
Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 3; Screw; 4 kV

Descriptions

Descriptions of Weidmuller 1557410000 provided by its distributors.

Conn Terminal Block SKT 3 POS 5.08mm Screw ST Cable Mount 15A Box
Barrier Strip Terminal Block, 10A, 3.31mm2, 1 Row(s), 1 Deck(s)
Weidmuller BLZ 5.08/03/270 SN BK BX - 1557410000
Terminal Block Pluggable, 3 Position, 26-12Awg; Pitch Spacing:5.08Mm; No. Of Positions:3Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:15A Rohs Compliant: Yes |Weidmuller 1557410000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER