Descriptions of Phoenix Contact 1792760 provided by its distributors.
Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 3; Screw; 4 kV
Conn Terminal Block F 3 POS 5.08mm Screw ST Cable Mount 12A
Terminal Block, Pluggable, 3Pos, 12Awg; |Phoenix Contact 1792760
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 12A 250V 3-Pos. - MVSTBW25/3-ST-508
COMBICON SERIES PLUG IN VERTICAL TO CONDUCTOR AXIS FACING RIPPLED WALL 3POS 12A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.08MM PITCH 10.16MM LENGTH
Phoenix,MVSTBW2,5/3-ST-5,08,PCBplug connector,Phoenix Contact 5.08mmpitch3pPlug-in terminal blocks plug, MVSTBW 2.5/ 3-ST-5.08series, 320 V, Tighten the screws, green
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: MVSTBW 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: -90 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard