Weidmuller 1351460000

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
$ 0.601
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1351460000.

IHS

Datasheet1 page23 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-09-30
LTD Date2025-12-31

Related Parts

Weidmuller1521860000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1514960000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1512660000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282841-2
TE Connectivity 282841-2 Terminal Block 2 Positions PC MNT Fixed Unshrouded
TE Connectivity796638-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN

Descriptions

Descriptions of Weidmuller 1351460000 provided by its distributors.

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmüller OMNIMATE Signal - series BLA/SLA 5. SLA 02/90B 4.5SN OR BX - 1351460000
Conn Shrouded Header HDR 2 POS 5.08mm Solder RA Thru-Hole Box
TERM BLOCK HDR 2POS 90DEG 5.08MM
Terminal Block, Header, R/A, 2Pos, Th; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:2Positions; Rated Current:10A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:Unimate Sla Series Rohs Compliant: Yes |Weidmuller 1351460000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER