Weidmuller 1165940010

Cable Assembly Patch Cable 1m 27AWG/7AWG 8 POS IP20 RJ-45 to 8 POS IP20 RJ-45 PL-PL
$ 6.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1165940010.

IHS

Datasheet4 pages7 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-9.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-Pigtail Full-Rated, 2.08m Length
Round Flat Cable 14Conductors 28AWG 30.48m 7.9mm Tinned Copper Black/Gray 300V Roll
PanduitD2X2LG6
Wire Ducting & Raceways ROUNDHOLE DUCT 2X6'LGRY Sold pr ft
PanduitD1X2LG6
Wire Ducting & Raceways DUCT 1.0X2.0 LGY ROUND 1FT
Cable, Flat to round w/shield; 28 AWG, 0.05" pitch;PVC ins/jkt; 100ft; 9 Cond.

Descriptions

Descriptions of Weidmuller 1165940010 provided by its distributors.

Cable Assembly Patch Cable 1m 27AWG/7AWG 8 POS IP20 RJ-45 to 8 POS IP20 RJ-45 PL-PL
Weidmüller Industrial Ethernet IE-C6FP8LD0010M40M40-D - 1165940010
Cable Assembly, 8 Conductor(s), 48V, Communication Cable
CABLE MOD 8P8C PLUG-PLUG 3.28'
Weidmuller Inc Ie-C6Fp8Ld0010M40M40-D
Patch Cord, Rj45 Plug-Plug, 3.3Ft, Gry; Lan Category:Cat6A; Connector To Connector:Rj45 Plug To Rj45 Plug; Cable Construction:Sftp (Screened Foiled Twisted Pair); Jacket Color:Gray; Cable Length - Metric:1M; Product Range:- Rohs Compliant: Yes |Weidmuller 1165940010
Connection Type A = RJ45 Plug / Connection Type B = RJ45 Plug / Cores = 8 / Length m = 1 / Colour = Grey / Transfer Rate Gbps = 10 / Shielding = S/FTP / Category = CAT6a / Jacket Material = LSZH / Conductor Material = Copper / Conductor Diameter Max. mm = 0.4

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER