Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit D2X2LG6

Wire Ducting & Raceways ROUNDHOLE DUCT 2X6'LGRY Sold pr ft
$ 7.464
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit D2X2LG6.

Electro Sonic

Datasheet2 pages12 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-1.15%

Supply Chain

Country of OriginUS

Related Parts

PanduitFS2X2LG6NM
Wire Ducting & Raceways Solid Raceway Lgry PVC,2X2X6' per ft
PanduitG2X2LG6
Wire Ducting & Raceways Slotted Duct, PVC,2X2X6',LGRY
PanduitF2X2LG6
Panduit Narrow Slot Duct; 2.25" Width; 2.12" Height; Light Gray; 6 ft. Length; w/out Cover
HellermannTyton181-22024
Wire Ducting & Raceways SL2X2 GRY PVC DUCT BULK
HellermannTyton181-22008
Wire Ducting & Raceways SD2X2 GRY PVC DUCT BULK
HellermannTyton181-22031
Wire Ducting & Raceways SL2X2 W/ADH GRY PVC DUCT MOD

Descriptions

Descriptions of Panduit D2X2LG6 provided by its distributors.

Wire Ducting & Raceways ROUNDHOLE DUCT 2X6'LGRY Sold pr ft
Wiring Ducts Round Hole Rectangular without Cover Screw Polyvinyl Chloride Light Gray
Panduct flush cover type D round hole wiring duct 2 W x 2 H 6 length PVC light gray.
Duct Wiring; PVC; Round Hole; Flush; 2 x 2 in.; Lt Gray
Round Hole Duct, Pvc, 2X2X6',lg,6Ft; |Panduit D2X2LG6
Panduit Sales Corp Round Hole Duct Pvc 2X2X6ftLg6Ft
Panduct D2X2LG6 Base Wiring Duct
Round Hole Duct, 2 Inches x 2 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperatures up to 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Provided with mounting holes, Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN