Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1148100000

4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200 (5.08mm) 90
$ 0.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1148100000.

IHS

Datasheet21 pages7 years ago

JRH Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+29.24%

CAD Models

Download Weidmuller 1148100000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.963
$ 0.895
Stock
5,144
1,313
Authorized Distributors
6
4
Gender
Male
Male
Pitch
5.08 mm
5.08 mm
Number of Positions
-
4
Number of Rows
1
1
Mount
-
Solder
Contact Plating
-
Tin
Housing Material
-
Polybutylene

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-05-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity796634-2
TE Connectivity 5.08mm Pitch 2P Pluggable Terminal Block, Plug, 300V AC, Screw Clamp
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282841-2
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Pluggable Terminal Block, 2 Positions, 5.08mm, 26 AWG to 12 AWG, 3.31mm2, Screw, 18A, 300 V
Phoenix Contact1715721
Terminal Block; 17.5 A; 250 V; 5.08 mm; 26 to 14 AWG; 2; Screw; Solder; 4 kV
Phoenix Contact1757242
Pluggable terminal block; pitch 5.08mm; 2-ways; male; R/A pin header; closed type; UL 300V/15A

Descriptions

Descriptions of Weidmuller 1148100000 provided by its distributors.

4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200 (5.08mm) 90
Weidmuller OMNIMATE SL Series 4P Pluggable Terminal Block Receptacle 5.08mm Pitch 400V Solder Mount
SL 5.08HC/04/90B 3.2SN OR BX. PCB plug-in connector, male header, Dovetails for fixing blocks, Solder connection, 5.08 mm, No. of poles: 4, 90°, Solder pin length (l): 3.2 mm, tinned, Orange, Box GTIN (EAN): 4050118051025
Pitch mm = 5.08 / Contacts = 4 / Rows = 1 / Gender = Male / Body Orientation = Right Angle / Mounting Type = Through Hole / Contact Material = Copper Magnesium / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 3.2 / Current Rating A = 24 / Voltage Rating V = 400 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 100 / Flammability Rating = UL 94V-0 / Series = SL 5.08

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER