Weidmuller 1123580000

TRS 24-230VUC 2CO TERMSERIES, Relay module, Number of contacts: 2, CO contact AgNi, Rated
$ 30.4

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1123580000.

Master Electronics

Datasheet8 pages8 years ago

Electro Sonic

Newark

TME

Inventory History

3 month trend:
-30.00%

Related Parts

TE Connectivity1887213-1
Power Relay, Dpdt, 230Vac, 8A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 1887213-1
TE ConnectivityRP420730
General Purpose Relays Power PCB Relay RP II/2
Phoenix Contact2903331
Power Relay/Base/Display/Suppressor Module w/Bracket; DPDT; RIF-1; 230VAC In; 2x21
TE Connectivity4-1415540-8
Power/Signal Relay, 2 Form C, Momentary, 8A (Contact), AC Input, Panel Mount
Phoenix Contact2961451
Relay, 2 Form C (NO/NC), 230 V (AC), 32500 Ω, 12 A, 250 V (DC), 250 V (AC), monostable, 2961451
Phoenix Contact2834517
ACCESS PREASSEMBLED RELAY MODULES WITH SCREW CONNECTION,INPUT VOLTAGE: 230 V DC, TWO PDT, 8 A

Descriptions

Descriptions of Weidmuller 1123580000 provided by its distributors.

TRS 24-230VUC 2CO TERMSERIES, Relay module, Number of contacts: 2, CO contact AgNi, Rated
Relay module, 24 230 V UC ±10 %, Green LED, Rectifier, 2 CO contact (AgNi) , 250 V AC, 8 A, Screw connection, Test button available: No TRS 24-230VUC 2CO
TRS 24-230VUC 2CO. TERMSERIES, Relays, No. of contacts: 2, CO contact, AgNi, Rated control voltage: 24…230 V UC ±10 %, Continuous current: 8 A, Screw connection GTIN (EAN): 4032248905638
Relay, Multi Voltage, Dpdt, 250V, 8A; Contact Configuration:Dpdt; Coil Voltage:230Vac/Vdc; Contact Current:8A; Product Range:Term Series; Relay Mounting:Din Rail; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Screw Rohs Compliant: Yes |Weidmuller 1123580000
Switching Current A = 8 / Switching Voltage - DC V = 250 / Switching Capacity kVA = 2 / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = TERMSERIES / Coil Voltage - DC V = 230 / Width mm = 12.8 / Coil Voltage - AC V = 230 / Length mm = 87.8 / Protection Rating = IP20 / Height mm = 89.6 / Contact Configuration = 2CO / Coil Type = AC / DC

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER