Phoenix Contact 2903331

Power Relay/Base/Display/Suppressor Module w/Bracket; DPDT; RIF-1; 230VAC In; 2x21
$ 16.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2903331.

IHS

Datasheet6 pages7 years ago

Newark

JRH Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
+224%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity1887213-1
Power Relay, Dpdt, 230Vac, 8A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 1887213-1
TE Connectivity3-1415073-1
Relay, RT Package Series, Power, Non Latching, DPDT, 230 VAC, 8 A RoHS Compliant: Yes
Weidmuller8869940000
Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output
TE Connectivity4-1415540-8
Power/Signal Relay, 2 Form C, Momentary, 8A (Contact), AC Input, Panel Mount
Phoenix Contact2961451
Power Relay; Miniature; DPDT; 230VAC In; 250VAC/DC; 8A Switching; PC Pins; Plug-In
Weidmuller8870230000
Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output

Descriptions

Descriptions of Phoenix Contact 2903331 provided by its distributors.

Power Relay/Base/Display/Suppressor Module w/Bracket; DPDT; RIF-1; 230VAC In; 2x21
Phoenix Contact Interface Relay and Base; RIF-1-RPT-LV-230AC/2X21; Universal; 8A; DPDT; 230VAC; DIN Rail Mount; Push-In Connection
Phoenix,Relay module,RIF-1-RPT-LV-230AC/2X21,Phoenix Contact Power relay, RIF-1-RPT-LV-230AC/2X21series, 230V ac_coil_voltage, switching current8A, DPDT
Preassembled relay module with Push-in connection, consisting of: relay base, power contact relay, plug-in display/interference suppression module, and retaining bracket. Contact switching type: 2 changeover contacts. Input voltage: 230 V AC
RELAY, DPDT, 250VAC, 8A; Contact Configuration: DPDT; Coil Voltage: 230VAC; Contact Current: 8A; Product Range: RIF-1 Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Quick C

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG