Weidmuller 1123550000

Relay Module 2 CO 120VAC 8A Screw Connection
$ 24.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1123550000.

Electro Sonic

Datasheet8 pages9 years ago

TME

Newark

Inventory History

3 month trend:
-8.13%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2025-07-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G2R-2-AC120
RELAY, PLUG-IN, 8-PIN, DPDT, 5 A, MECH & LED INDICATORS, LOCKABLE TEST BUTTON, LABEL FACILITY
Phoenix Contact2961448
Pluggable miniature relay, with power contact, 2 PDT, coil voltage 120 V AC
RELAY, E-MECH, DPDT, CTRL-V 120AC, 8A, 250VAC, SOCKET MOUNT, BLADE ,LED, RJ SERIES
General Purpose Relays Power PCB Relay 120V DPDT Sealed GP Type
RELAY, E-MECH, DPDT, CTRL-V 120AC, 8A, 250VAC, SOCKET MOUNT, BLADE, RJ SERIES

Descriptions

Descriptions of Weidmuller 1123550000 provided by its distributors.

Relay Module 2 CO 120VAC 8A Screw Connection
TRS 120VAC RC 2CO. TERMSERIES, Relays, No. of contacts: 2, CO contact, AgNi, Rated control voltage: 120 V AC ±10 %, Continuous current: 8 A, Screw connection GTIN (EAN): 4032248905393
Relay, Dpdt, 250Vac, 6A; Contact Configuration:Dpdt; Coil Voltage:120Vac; Contact Current:6A; Product Range:Term Series; Relay Mounting:Din Rail; Coil Type:Ac; Contact Voltage Vac:250V; Relay Terminals:Screw; Contact Voltage Vdc:24V Rohs Compliant: Yes |Weidmuller 1123550000
Relay Module Control voltage: 120 VAC Dimensions W x H x D: 12.8 x 89.6 x 87.8 mm Operating temperature: -40...60 °C Output: 250VAC Contact material: AgNi Contacts: 2 Change-Over (CO) Protection rating: IP20

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER