Idec RJ2S-C-A120

Relay, E-mech, DPDT, Ctrl-v 120AC, 8A, 250VAC, Socket Mount, Blade, Rj Series
$ 6.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RJ2S-C-A120.

IHS

Datasheet4 pages19 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-13.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-03-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

RELAY, E-MECH, DPDT, CTRL-V 120AC, 8A, 250VAC, SOCKET MOUNT, BLADE ,LED, RJ SERIES
POWER/SIGNAL RELAY DPDT MOMENTARY 1100mW (COIL) 10A (CONTACT) 30VDC (CONTACT) SOCKET MOUNT
Power Relay 110/120VAC 10A DPDT(28x21.5x36)mm Socket
Electromechanical Relay 115VAC 8.1KOhm 8A DPDT(29x13x16)mm THT General Purpose Relay
Weidmuller8869930000
Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output
Weidmuller8870220000
Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output

Descriptions

Descriptions of Idec RJ2S-C-A120 provided by its distributors.

RELAY, E-MECH, DPDT, CTRL-V 120AC, 8A, 250VAC, SOCKET MOUNT, BLADE, RJ SERIES
IDEC Compact Power Relay; 8A; DPDT; 120VAC; 8-Blade
Power/Signal Relay, 2 Form C, DPDT, Momentary, 765mW (Coil), 4A (Contact), 30VDC (Contact), AC Input, Random, AC/DC Output, Panel Mount
POWER RELAY, DPDT, 120VAC, 8A, PLUG IN Relay Type:General Purpose Coil Voltage VAC Nom:120V Contact Current Max:8A Contact Voltage AC Nom:250V Contact Voltage DC Nom:30V Coil Resistance:6400ohm Contacts:DPDT Coil Type:AC
Relay, Dpdt, 250Vac, 30Vdc, 8A; Contact Configuration:Dpdt; Coil Voltage:120Vac; Contact Current:8A; Product Range:Rj Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RJ2S-C-A120

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS