Omron G2R-24-AC120

General Purpose Relays Power PCB Relay 120V DPDT Sealed GP Type
$ 10.535
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-24-AC120.

IHS

Datasheet12 pages24 years ago

Upverter

Omron

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.99%

CAD Models

Download Omron G2R-24-AC120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-02-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-11-24
LTD Date2025-11-24

Related Parts

Omron Power relay, G2Rseries, 110V ac_coil_voltage, switching current5A, DPDT
RELAY, PLUG-IN, 8-PIN, DPDT, 5 A, MECH & LED INDICATORS, LOCKABLE TEST BUTTON, LABEL FACILITY
RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 120AC; VOL-RTG 250/30AC/DC; SOCKET MNT
TE Connectivity1393258-4
Relay; 6 A; 12 VDC; 2 Form C; DPDT; 2 C⁄ O; 206 Ohms; Silver Nickel Alloy

Descriptions

Descriptions of Omron G2R-24-AC120 provided by its distributors.

General Purpose Relays Power PCB Relay 120V DPDT Sealed GP Type
RELAY, 5 A (MAX.), 120 VAC, PCB, 3000 VAC AT 50/60 HZ, 7.5 MA, TRACK MOUNT, DPDT
Universal relay DIP Through hole mounting 29mm*13mm*25.5mm
Power/Signal Relay, DPDT, Momentary, 900mW (Coil), 5A (Contact), 30VDC (Contact), AC Input, AC/DC Output
POWER RELAY, DPDT, 120VAC, 5A, PC BOARD Relay Type:General Purpose; Coil Voltage VAC Nom:120V; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:6500ohm; Contacts:DPDT; Coil Type:AC
RELAY, DPDT, 250VAC, 30VDC, 5A; Contact Configuration: DPDT; Coil Voltage: 120VAC; Contact Current: 5A; Product Range: G2R Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Solder

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-24 AC120
  • G2R-24-AC120.
  • G2R-24AC120
  • G2R24AC120