Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1122810000

Electromechanical Relay 120VDC 120VAC 6A SPDT( (6.4mm 88mm 90mm)) DIN Rail Module Relay
$ 20.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1122810000.

IHS

Datasheet6 pages7 years ago

Master Electronics

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
-3.94%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2019-05-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Weidmuller8556030000
Electromechanical Relay 120VDC 120VAC 6A SPDT (( 94mm 6.1mm 93mm)) DIN Rail Coupling Relay
Phoenix Contact2966197
Relay, Spdt, 250Vac, 6A; |Phoenix Contact 2966197
Phoenix Contact2900304
Modular part; Electromechanical Output Relay; 120 V in; 250 V; 6A out; DIN rail mnt
Phoenix Contact5603157
Electromechanical Relay 110VDC 120VAC 36.666KOhm 6A SPDT(6.2x94x80)mm DIN Rail PLC Relay
TE Connectivity3-1416100-3
Electromechanical Relay 115VAC 10A SPDT (80x6.2x94)mm DIN Rail Relay Package
TE Connectivity3-1416100-8
Power/Signal Relay, Spdt, Momentary, 115Vdc (Coil), 403Mw (Coil), Ac Input, Ac Output, Din-Rail

Descriptions

Descriptions of Weidmuller 1122810000 provided by its distributors.

Electromechanical Relay 120VDC 120VAC 6A SPDT( (6.4mm 88mm 90mm)) DIN Rail Module Relay
General Purpose Relay SPDT 250VAC 120VAC 120VDC DIN Rail
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.004A (Coil), 132VDC (Coil), 420mW (Coil), 6A (Contact), 250VDC (Contact), AC/DC Input, Random, AC/DC Output, DIN-Rail Mount
Relay module, 120 V UC ±10 %, Green LED, Rectifier, 1 CO contact (AgNi) , 250 V AC, 6 A, Screw connection, Test button available: No TRS 120VUC 1CO
TRS 120VUC 1CO. TERMSERIES, Relays, No. of contacts: 1, CO contact, AgNi, Rated control voltage: 120 V UC ±10 %, Continuous current: 6 A, Screw connection GTIN (EAN): 4032248904860
Relay, Spdt, 250Vac, 6A; Contact Configuration:Spdt; Coil Voltage:120Vac/Vdc; Contact Current:6A; Product Range:Term Series; Relay Mounting:Din Rail; Coil Type:Ac/Dc; Contact Voltage Vac:250V; Relay Terminals:Screw Rohs Compliant: Yes |Weidmuller 1122810000
Relay Module Control voltage: 120 VAC/VDC Dimensions W x H x D: 6.4 x 89.6 x 87.8 mm Operating temperature: -40...60 °C Output: 250VAC Contact material: AgNi Contacts: 1 Change-Over (CO) Protection rating: IP20

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1122810000.