Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 5603157

Electromechanical Relay 110VDC 120VAC 36.666KOhm 6A SPDT(6.2x94x80)mm DIN Rail PLC Relay
$ 40.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 5603157.

IHS

Datasheet9 pages5 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-03-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-03-31
LTD Date2019-09-30

Related Parts

Phoenix Contact2966197
Relay, Spdt, 250Vac, 6A; |Phoenix Contact 2966197
Phoenix Contact2900304
Modular part; Electromechanical Output Relay; 120 V in; 250 V; 6A out; DIN rail mnt
Phoenix Contact2966524
Modular part; Electromechanical Output Relay; 120 V in; 250 V; 6A out; DIN rail mnt
Weidmuller1122810000
Electromechanical Relay 120VDC 120VAC 6A SPDT( (6.4mm 88mm 90mm)) DIN Rail Module Relay
TE Connectivity3-1416100-3
Electromechanical Relay 115VAC 10A SPDT (80x6.2x94)mm DIN Rail Relay Package
Weidmuller8556100000
Electromechanical Relay SPDT 6A 120VDC 120VAC DIN Rail

Descriptions

Descriptions of Phoenix Contact 5603157 provided by its distributors.

Electromechanical Relay 110VDC 120VAC 36.666KOhm 6A SPDT(6.2x94x80)mm DIN Rail PLC Relay
Modular part; Electromechanical Output Relay; 120 V in; 250 V; 6A out; DIN rail mnt
PLC-INTERFACE W/ SWITCH, OUTPUT RELAY, 120 V, 250 V, 6A, DIN NS 35/7,5, PLC-RSC
Electromechanical Relay 120VAC (80x6.2x94)mm Plug-In PLC Relay
Terminal Relay 6A 110/125VAC/DC - PLC-RSC-120UC/21C1D2
Industrial Relays PLC-RSC-120UC/21C1D2 RELAY PN 651-296111
Plc-Rsc-120Uc/21 C1D2 |Phoenix Contact 5603157
RELAY GEN PURPOSE SPDT 6A 120V

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG