Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1416100-8

Power/Signal Relay, Spdt, Momentary, 115Vdc (Coil), 403Mw (Coil), Ac Input, Ac Output, Din-Rail

$ 29.555
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1416100-8.

IHS

Datasheet1 page0 years ago

Newark

Sager Electronics

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-10-30
LTD Date2019-09-30

Related Parts

TE Connectivity4-1393236-3
Power/Signal Relay, 1 Form C, Momentary, 60VDC (Coil), 176mW (Coil), 6A (Contact), Panel Mount
Relays 115VAC 10A SPDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive
TE Connectivity2-1393236-4
Electromechanical Relay 24VDC 3.39KOhm 10A SPDT (28x5x15)mm THT Slim PCB Relay
TE Connectivity7-1393236-2
Electromechanical Relay SPDT 10A 24VDC 3.39KOhm Through Hole
PanasonicAPF30348
Electromechanical Relay SPDT 6A 48VDC 10.618KOhm Through hole
PanasonicAPF30260
Relay, 1 Form C (NO/NC), 60 V (DC), 20.57 kΩ, 6 A, 250 V (AC), monostable, APF30260
TE Connectivity3-1416100-3
Electromechanical Relay 115VAC 10A SPDT (80x6.2x94)mm DIN Rail Relay Package
Weidmuller8556030000
Electromechanical Relay 120VDC 120VAC 6A SPDT (( 94mm 6.1mm 93mm)) DIN Rail Coupling Relay
Phoenix Contact2966197
Relay, Spdt, 250Vac, 6A; |Phoenix Contact 2966197
Phoenix Contact2900304
Modular part; Electromechanical Output Relay; 120 V in; 250 V; 6A out; DIN rail mnt
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 110AC; VOL-RTG 250/30AC/DC; SCREW
POWER/SIGNAL RELAY SPDT MOMENTARY 800mW (COIL) 6A (CONTACT) 125VDC (CONTACT) DIN-RAIL MOUNT

Descriptions

Descriptions of TE Connectivity 3-1416100-8 provided by its distributors.

Power/Signal Relay, Spdt, Momentary, 115Vdc (Coil), 403Mw (Coil), Ac Input, Ac Output, Din-Rail
Power Relay 115VDC 115VAC 6A SPDT(80x6.2x94)mm DIN Rail
RELAY;GEN-PURP;SPDT;6A;CTRL-V 115;VOL-RTG 400AC;W/DIN SOCKET(CAGE CLAMP TERM)
Relay, 1 Form C (NO/NC), 115 V (AC), 3390 Ω, 6 A, 400 V (AC), monostable, 3-1416100-8
ST Series General Purpose Relay with DIN-rail Socket SNR 1-Pole CO (1 form C) 6 A 115 VDC/VAC 403 mVA Silver Tin Oxide Cage Clamp Terminals
Relay, Spdt, 240Vac, 6A; Contact Configuration:spdt; Coil Voltage:115V; Contact Current:6A; Product Range:snr Series; Relay Mounting:din Rail; Coil Type:non Latching; Contact Voltage Vac:240Vac; Relay Terminals:cage Clamp; Depth:80Mmrohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST4P3SM5
  • ST4P3SM5.