Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2966197

Relay, Spdt, 250Vac, 6A; |Phoenix Contact 2966197
$ 21.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2966197.

Phoenix Contact

Datasheet11 pages1 year ago

IHS

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-57.79%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 weeks ago)

Related Parts

Phoenix Contact2900304
Modular part; Electromechanical Output Relay; 120 V in; 250 V; 6A out; DIN rail mnt
Phoenix Contact5603157
Electromechanical Relay 110VDC 120VAC 36.666KOhm 6A SPDT(6.2x94x80)mm DIN Rail PLC Relay
Weidmuller1122810000
Electromechanical Relay 120VDC 120VAC 6A SPDT( (6.4mm 88mm 90mm)) DIN Rail Module Relay
Phoenix Contact5606331
Electromechanical Relay 12VDC 784.31Ohm 6A SPDT( (6.2mm 94mm 80mm)) DIN Rail Module Relay
TE Connectivity3-1416100-3
Electromechanical Relay 115VAC 10A SPDT (80x6.2x94)mm DIN Rail Relay Package
Weidmuller8467470000
Power/Signal Relay, SPDT, Momentary, 0.003A (Coil), 110VDC (Coil), 340mW (Coil), DC Input, AC Output

Descriptions

Descriptions of Phoenix Contact 2966197 provided by its distributors.

Relay, Spdt, 250Vac, 6A; |Phoenix Contact 2966197
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.003A (Coil), 420mW (Coil), 2A (Contact), 24VDC (Contact), AC/DC Input, Random, AC/DC Output, DIN-Rail Mount
Phoenix,PLC-RSC-120UC/21,Relay module,Phoenix Contact Phoenix Interface relay, PLC-RSC-120UC/21series, coil voltage 120V AC, Contact configuration SPDT, Chassis installation
Phoenix Contact Interface Relay and Base; PLC-RSC-120UC/21; Universal; 6A; SPDT; 120VAC/DC IN; DIN Rail Mount; Screw Connection
PLC-INTERFACE, consisting of basic terminal block PLC-BSC.../21 with screw connection and plug-in miniature relay with power contact, for assembly on DIN rail NS 35/7,5, 1 changeover contact, input voltage 120 V AC/110 V DC
RELAY, SPDT, 250VAC, 6A; Contact Configuration: SPDT; Coil Voltage: 120VAC; Contact Current: 6A; Product Range: PLC Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Con
PLC-RELAY Series: Terminal Block with Plug-in Relay or SSR The PLC-RELAY is the only pluggable quarter inch terminal block, which accepts either a solid-state relay or an electro-mechanical relay. Using only one part number, you are able to order both the base terminal block and the pluggable relay as a single unit. The PLC-RELAY is also available with switching capacities up to 10 A at 250 VAC. The PLC-RELAY now also available in both sensor and actuator versions. In these versions you can connect sensors and actuators to the base terminal blocks to eliminate costly wiring and additional output terminal blocks. The preceding variations are only a few of the possibilities that are available. There are now over 100 variations available in different configurations and ratings. Electromechanical & Solid-State Relay Universal

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG