Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2900304

Modular part; Electromechanical Output Relay; 120 V in; 250 V; 6A out; DIN rail mnt

$ 20.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2900304.

IHS

Datasheet16 pages5 years ago

Phoenix Contact

Electro Sonic

Farnell

TME

Inventory History

3 month trend:
+100%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-08-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Phoenix Contact2966197
Relay, Spdt, 250Vac, 6A; |Phoenix Contact 2966197
Weidmuller8556030000
Electromechanical Relay 120VDC 120VAC 6A SPDT (( 94mm 6.1mm 93mm)) DIN Rail Coupling Relay
Phoenix Contact5603157
Electromechanical Relay 110VDC 120VAC 36.666KOhm 6A SPDT(6.2x94x80)mm DIN Rail PLC Relay
Weidmuller1122810000
Electromechanical Relay 120VDC 120VAC 6A SPDT( (6.4mm 88mm 90mm)) DIN Rail Module Relay
TE Connectivity3-1416100-3
Electromechanical Relay 115VAC 10A SPDT (80x6.2x94)mm DIN Rail Relay Package
TE Connectivity3-1416100-8
Power/Signal Relay, Spdt, Momentary, 115Vdc (Coil), 403Mw (Coil), Ac Input, Ac Output, Din-Rail

Descriptions

Descriptions of Phoenix Contact 2900304 provided by its distributors.

Modular part; Electromechanical Output Relay; 120 V in; 250 V; 6A out; DIN rail mnt
Phoenix Contact Interface Relay and Base; PLC-RPT-120UC/21; Universal; 6A; SPDT; 120VAC/DC IN; DIN Rail Mount; Push-In Connection
Phoenix,PLC-RPT-120UC/21,Relay module,Phoenix Contact Phoenix Interface relay, PLC-RPT-120UC/21series, coil voltage 110V AC/DC, Contact configuration SPDT, DIN Guide rail
PLC-INTERFACE, consisting of PLC-BPT.../21 basic terminal block with Push-in connection and plug-in miniature relay with power contact, for mounting on DIN rail NS 35/7,5, 1 changeover contact, input voltage 120 V AC/110 V DC
RELAY, SPDT, 250VAC, 6A; Contact Configuration: SPDT; Coil Voltage: 120VAC; Contact Current: 6A; Product Range: -; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Connect; Con
Switching Current A = 6 / Switching Voltage - DC V = 250 / Switching Capacity kVA = 1.5 / Switching Voltage - AC V = 250 / Contact Material = AgSnO₂ / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Series = PLC-RPT / Coil Voltage - DC V = 110 / Width mm = 6.2 / Coil Voltage - AC V = 120 / Length mm = 94 / Protection Rating = IP20 / Height mm = 80 / Contact Configuration = 1CO / Coil Type = AC / DC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG