Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 8556030000

Electromechanical Relay 120VDC 120VAC 6A SPDT (( 94mm 6.1mm 93mm)) DIN Rail Coupling Relay

$ 19.91
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8556030000.

IHS

Datasheet3 pages17 years ago

Farnell

element14 APAC

Electro Sonic

element14

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Phoenix Contact2966197
Relay, Spdt, 250Vac, 6A; |Phoenix Contact 2966197
Phoenix Contact2900304
Modular part; Electromechanical Output Relay; 120 V in; 250 V; 6A out; DIN rail mnt
Phoenix Contact5603157
Electromechanical Relay 110VDC 120VAC 36.666KOhm 6A SPDT(6.2x94x80)mm DIN Rail PLC Relay
TE Connectivity3-1416100-3
Electromechanical Relay 115VAC 10A SPDT (80x6.2x94)mm DIN Rail Relay Package
TE Connectivity3-1416100-8
Power/Signal Relay, Spdt, Momentary, 115Vdc (Coil), 403Mw (Coil), Ac Input, Ac Output, Din-Rail
Weidmuller8556100000
Electromechanical Relay SPDT 6A 120VDC 120VAC DIN Rail

Descriptions

Descriptions of Weidmuller 8556030000 provided by its distributors.

Electromechanical Relay 120VDC 120VAC 6A SPDT (( 94mm 6.1mm 93mm)) DIN Rail Coupling Relay
Power/Signal Relay, SPDT, Momentary, 0.004A (Coil), 120VDC (Coil), 420mW (Coil), AC/DC Input, AC Output, DIN-Rail Mount
MRS 120Vuc 1CO. MICROSERIES, Relays, No. of contacts: 1, CO contact, AgSnO, Rated control voltage: 120 V UC +10 % / -15 %, Continuous current: 6 A, Screw connection GTIN (EAN): 4032248195152
RELAY COUPLER SPDT 120VAC/DC 6A DIN RAIL; Accessory Type:Relay Coupler; For Use With:Weidmuller RSS Measuring & Monitoring Relays; Product Range:MRS Series; Coil Current:3.5mA; Coil Type:AC / DC; Coil Voltage VAC Nom:120V; Depth:93mmRoHS Compliant: No

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER