Weidmuller 1037300000

Terminal Block Connector 2 Position Ground, Earth Green, Yellow 2/0-6 AWG
$ 52.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1037300000.

IHS

Datasheet4 pages17 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-17.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Weidmuller1011000000
WSI 6. Fuse terminal, Rated cross-section: 6 mm², Screw connection GTIN (EAN): 4008190105624
Weidmuller1036100000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 76A
Weidmuller1020200000
WDU 6 Feed-through terminal block, Screw connection, dark beige, 6 mm, 41 A, 800 V, Number of
Phoenix Contact1721029
Terminal Block Connector; 22 A; 250 V; 5.00 mm; 24 to 12 AWG; 2; Screw; Soldering; 4 kV

Descriptions

Descriptions of Weidmuller 1037300000 provided by its distributors.

Terminal Block Connector 2 Position Ground, Earth Green, Yellow 2/0-6 AWG
Conn Terminal Block 2 POS ST DIN Rail
Modular Terminal Block, 8A, 95mm2
WPE 70/95. W terminal earth terminal, Earth terminal, Rated cross-section: 95 mm², Screw connection, Direct mounting GTIN (EAN): 4008190495664
Weidmüller W-Series WPE 70/95 - 1037300000
Positions = 2 / Wire Size mm2 Max. mm² = 95 / Wire Size mm2 Min. mm² = 16 / Wire Size mm2 Nominal mm² = 95 / Wire Connection Method = Screw / Current Rating kA = 11.4 / Voltage Rating kV = 1 / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Standards Met = CE / Standards Met = CSA / Standards Met = cURus / Standards Met = cURusEX / Standards Met = DEMKOATEX / Standards Met = EAC / Standards Met = IECEXULD / Standards Met = INMETRO / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Series = W

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER