Weidmuller 1023220000

Rectangular Insert Plug 4 Position Fiberglass-Reinforced Polycarbonate Beige
$ 20.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1023220000.

IHS

Datasheet5 pages7 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-12.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectangular Insert Polycarbonate for GWconnect Heavy Duty Connectors PL 16B Bag
GWconnect Screw Terminal Insert, Male, 24-Pole, 16A, Size 24B (104x27mm)
Rectangular Insert Polycarbonate for GWconnect Heavy Duty Connectors PL 3A Bag
TE Connectivity1-1103402-1
Connector Accessories Male Insert 5 POS Screw Terminal Hard Silver Plated Loose Piece
Amphenol Sine SystemsC146 10A005 500 12
Rectangular Insert PIN 5+PE Position A3 Size PC (Polycarbonate) Crimp Cable Mount
TE Connectivity1-1103400-1
CONNECTOR, POWER, HEAVY DUTY, PIN INSERT SZ 1 3+PE HA.3

Descriptions

Descriptions of Weidmuller 1023220000 provided by its distributors.

Rectangular Insert Plug 4 Position Fiberglass-Reinforced Polycarbonate Beige
HDC S4/0 MS. HDC insert, Male, 830 V, 80 A, No. of poles: 4, Screw connection, Size: 6 GTIN (EAN): 4032248739295
Weidmüller HDC insert HDC S4/0 MS - 1023220000
Conn Terminal Block M 4 POS Screw ST 80A
Heavy Duty Insert, Plug, 4 Pos; Product Range:Mixmate Series; Heavy Duty Connector Type:Insert; No. Of Contacts:4 Contacts; Rectangular Shell Size:6; Gender:Plug; Heavy Duty Contact Type:Screw Pin; Current Rating:80A Rohs Compliant: Yes |Weidmuller 1023220000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER