Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1020380000

Through terminal block, screw connection, 1.5-16 mm², 2 pole, 57 A, 8 kV, blue, 1020380000
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1020380000.

IHS

Datasheet4 pages17 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-19.76%

Alternate Parts

Price @ 1000
$ 2.06
$ 1.75
$ 1.75
Stock
1,320
98,711
98,711
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
-
-
Number of Positions
2
2
2
Number of Rows
1
1
1
Mount
DIN Rail, Screw
DIN Rail, Screw
DIN Rail, Screw
Contact Plating
-
-
-
Housing Material
Nylon
Nylon
Nylon

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1020100000
WDU 4 Feed-through terminal block, Screw connection, dark beige, 4 mm, 32 A, 800 V, Number of
Weidmuller1020200000
WDU 6 Feed-through terminal block, Screw connection, dark beige, 6 mm, 41 A, 800 V, Number of
Weidmuller1651980000
Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP282873-2
Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact
Phoenix Contact1726037
Phoenix Contact MKKDSN 1.5/2 PCB Terminal Block, 4 Pos, 2 Row, 5mm Pitch, TH, Screw, Green

Descriptions

Descriptions of Weidmuller 1020380000 provided by its distributors.

Through terminal block, screw connection, 1.5-16 mm², 2 pole, 57 A, 8 kV, blue, 1020380000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 65A
Modular Terminal Block, 65A, 10mm2, 1 Row(s), 1 Deck(s)
Feed-through terminal block, Screw connection, 10 mm², 1000 V, 57 A, Number of connections: 2 WDU 10 BL
WDU 10 BL. Feed-through terminal, Rated cross-section: 10 mm², Screw connection, Direct mounting GTIN (EAN): 4008190166359
Positions = 2 / Wire Size AWG Max. AWG = 6 / Wire Size AWG Min. AWG = 16 / Wire Size mm2 Max. mm² = 16 / Wire Size mm2 Min. mm² = 1.5 / Wire Size mm2 Nominal mm² = 10 / Wire Connection Method = Screw, Clamping Yoke / Current Rating A = 57 / Voltage Rating kV = 1 / Number of Levels = 1 / Terminal Block Colour = Blue / Pitch mm = 9.9 / Standards Met = CE / Standards Met = CSA / Standards Met = CSAEX / Standards Met = cURusEX / Standards Met = DEMKOATEX / Standards Met = DETNORVER / Standards Met = EAC / Standards Met = EXIKONF / Standards Met = Germanischer Lloyd / Standards Met = IECEXULD / Standards Met = INMETRO / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG / Standards Met = MARITREG / Standards Met = NEMKO / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER