Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1020300000

Feed-Through Terminal Block Connector, 2 POS, Screw, Straight, Through Hole, DIN Rail, 65A
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1020300000.

IHS

Datasheet5 pages8 years ago

Master Electronics

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-0.96%

Alternate Parts

Price @ 1000
$ 1.75
$ 2.06
$ 2.06
Stock
103,476
1,293
1,293
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
-
-
Number of Positions
2
2
2
Number of Rows
1
1
1
Mount
DIN Rail, Screw
DIN Rail, Screw
DIN Rail, Screw
Contact Plating
-
-
-
Housing Material
Nylon
Nylon
Nylon

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity282858-2
Conn Terminal Block F 2 POS 10mm Solder ST Thru-Hole 24A/Contact
TE Connectivity1776260-2
Conn Terminal Block RCP 2 POS 5.08mm Solder ST Thru-Hole 10A/Contact
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1991095
Phoenix Contact SPT 2.5/2-V-5.0 PCB Terminal Block, 2-Pos, 5mm Pitch, TH, Spring Cage, Green
Phoenix Contact1752104
Terminal Block Connector; PCB; Spring Cage; 2; 3.5 mm; 45 Deg; 24-16AWG; Green; 9A; 160V
TE Connectivity1776244-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 10A/Contact

Descriptions

Descriptions of Weidmuller 1020300000 provided by its distributors.

Feed-Through Terminal Block Connector, 2 POS, Screw, Straight, Through Hole, DIN Rail, 65A
Terminal Block, Din Rail, 2Pos, 6Awg; |Weidmuller 102030 WDU10
Standard Feed-Thru Terminal Block 65A 600V
Feed-through terminal block, Screw connection, 10 mm², 1000 V, 57 A, Number of connections: 2 WDU 10
Modular Terminal Block, 65A, 10mm2, 1 Row(s), 1 Deck(s)
Weidmuller 1020300000 Terminal Block. Weidmuller Terminal Block, 1-Tier, Series: WDU, 1000 VAC, 57 A, 18 to 6 AWG Wire, 12 mm Wire Strip Length, Feed-Through Terminal, M4 Terminal, 1.2 to 2.4 N-m, Snap-On Mount, Screw-On Side, -50 to 120 deg C, Wemid, Beige, 2.362 in H x 0.201 in W x 1.831 in D. Additional Description: WEID-1020300000 WDU 10,WM,BG. Catalog Description: Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands the mechanical forces, tin-coated copper ensures top conductivity..
Positions = 2 / Wire Size AWG Max. AWG = 6 / Wire Size AWG Min. AWG = 16 / Wire Size mm2 Max. mm² = 16 / Wire Size mm2 Min. mm² = 1.5 / Wire Size mm2 Nominal mm² = 10 / Wire Connection Method = Screw, Clamping Yoke / Current Rating A = 57 / Voltage Rating kV = 1 / Number of Levels = 1 / Terminal Block Colour = Dark Beige / Pitch mm = 9.9 / Standards Met = CE / Standards Met = CSA / Standards Met = CSAEX / Standards Met = cURusEX / Standards Met = DEMKOATEX / Standards Met = DETNORVER / Standards Met = EAC / Standards Met = Germanischer Lloyd / Standards Met = IECEXULD / Standards Met = INMETRO / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG / Standards Met = MARITREG / Standards Met = NEMKO / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102030 WDU 10
  • 102030 WDU10
  • 102030 WDU10.
  • 1020300000.
  • 102030WDU10
  • 1131782