Weidmuller 1020090000

Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 25A
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1020090000.

IHS

Datasheet4 pages17 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
-5.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Weidmuller1020100000
WDU 4 Feed-through terminal block, Screw connection, dark beige, 4 mm, 32 A, 800 V, Number of
Weidmuller1020080000
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 24 A, 8 kV, blue, 1020080000
Weidmuller1020180000
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 32 A, 8 kV, blue, 1020180000
Strip Terminal Block, 65A, 2 Row(s), 1 Deck(s)
On Shore Technology41296.2
Connector Terminal Blocks 2 Position Screw Cable Mount 20A

Descriptions

Descriptions of Weidmuller 1020090000 provided by its distributors.

Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 25A
Feed-through terminal block, Screw connection, 2.5 mm², 800 V, 24 A, Number of connections: 2 WDU 2.5 GN
TERMINAL BLOCK, DIN RAIL, 2 POSITION, 30; 30-12AWG; No. of Positions:2Positions; Wire Size AWG Min:30AWG;
WDU 2.5 GN. W-series terminal with clamping yoke connection, Feed-through terminal, Rated cross-section: 2.5 mm², Screw connection, Direct mounting GTIN (EAN): 4008190147792
Terminal Block, Din Rail, 2 Position, 30-12Awg; Núm. De Posiciones:2; Tensión Nominal:600V; Corriente Nominal:25A; Tamaño De Cable Awg Mín.:30Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:2.5Mm²; Núm. De Niveles:1 |Weidmuller 1020090000
Positions = 2 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 30 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Screw, Clamping Yoke / Current Rating A = 24 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Green / Pitch mm = 5.1 / Standards Met = CE / Standards Met = CSA / Standards Met = CSAEX / Standards Met = cURusEX / Standards Met = DEMKOATEX / Standards Met = DETNORVER / Standards Met = EAC / Standards Met = Germanischer Lloyd / Standards Met = IECEXULD / Standards Met = INMETRO / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG / Standards Met = MARITREG / Standards Met = NEMKO / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Series = W

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER