Weidmuller 1020180000

Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 32 A, 8 kV, blue, 1020180000
$ 0.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1020180000.

IHS

Datasheet5 pages8 years ago

Electro Sonic

Burklin Elektronik

Newark

TME

Inventory History

3 month trend:
-8.38%

Alternate Parts

Price @ 1000
$ 0.976
$ 0.96
Stock
21,414
163,097
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
2
2
Number of Rows
1
1
Mount
DIN Rail, Screw
DIN Rail, Screw
Contact Plating
-
-
Housing Material
Nylon
Nylon

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Weidmuller1020100000
WDU 4 Feed-through terminal block, Screw connection, dark beige, 4 mm, 32 A, 800 V, Number of
Weidmuller1023700000
Feed-Through Terminal Block Connector, 2 POS, Screw, Cable Mount, 25A
Strip Terminal Block, 65A, 2 Row(s), 1 Deck(s)
Weidmuller1020140000
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 32 A, 8 kV, red, 1020140000
On Shore Technology41296.2
Connector Terminal Blocks 2 Position Screw Cable Mount 20A
10.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 2 Circuits, Low Profile

Descriptions

Descriptions of Weidmuller 1020180000 provided by its distributors.

Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 32 A, 8 kV, blue, 1020180000
Feed-Through Terminal Block Connector 2 POS Screw Mount Straight DIN Rail 32A
Feed-through terminal block, Screw connection, 4 mm², 800 V, 32 A, Number of connections: 2 WDU 4 BL
Modular Terminal Block, 35A, 4mm2, 1 Row(s), 1 Deck(s)
WDU 4 BL. W-series terminal with clamping yoke connection, Feed-through terminal, Rated cross-section: 4 mm², Screw connection, Direct mounting GTIN (EAN): 4008190185237
TERMINAL BLOCK, DIN RAIL, 2POS, 26-10AWG; Connector Type:DIN Terminal Block; Series:W; Connector Mounting:DIN Rail; No. of Contacts:2; Terminal Block Style:Clamping Yoke Screw Connection; Connector Type:Feed-Through Terminal Block
Positions = 2 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 4 / Wire Connection Method = Screw, Clamping Yoke / Current Rating A = 32 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Blue / Pitch mm = 6.1 / Standards Met = CE / Standards Met = CSA / Standards Met = CSAEX / Standards Met = cURusEX / Standards Met = DEMKOATEX / Standards Met = DETNORVER / Standards Met = EAC / Standards Met = EXIKONF / Standards Met = Germanischer Lloyd / Standards Met = IECEXULD / Standards Met = INMETRO / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG / Standards Met = MARITREG / Standards Met = NEMKO / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Series = W

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER