Weidmuller 1012300000

Weidmuller 1012300000 Terminal Block, Fuse, 2 Position, 22-8AWG, 5 X 20MM
$ 12.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1012300000.

IHS

Datasheet4 pages17 years ago

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-15.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Weidmuller1011000000
WSI 6. Fuse terminal, Rated cross-section: 6 mm², Screw connection GTIN (EAN): 4008190105624
Weidmuller1036100000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 76A
Weidmuller1020200000
WDU 6 Feed-through terminal block, Screw connection, dark beige, 6 mm, 41 A, 800 V, Number of
Phoenix Contact1721029
Terminal Block Connector; 22 A; 250 V; 5.00 mm; 24 to 12 AWG; 2; Screw; Soldering; 4 kV

Descriptions

Descriptions of Weidmuller 1012300000 provided by its distributors.

WEIDMULLER 1012300000 TERMINAL BLOCK, FUSE, 2 POSITION, 22-8AWG, 5 X 20MM
Modular Terminal Block, 6.3A, 6mm2, 1 Row(s), 1 Deck(s)
WSI 6/LD 60-150V DC/AC. W terminal with electronic components, Fuse terminal, Rated cross-section: 6 mm², Screw connection GTIN (EAN): 4008190012908
TERMINAL BLOCK, FUSE, 2 POSITION, 22-8AWG, 5 X 20MM; No. of Positions:2Positions; Wire Size AWG Min:20AWG; Wire Size AWG Max:8AWG; Conductor Area CSA:6mm²; Wire Connection Method:Screw; Rated Current:6.3A; Rated Voltage:
Fuse terminal, Screw connection, Fuse isolator, with LED, for screwable cross-connection, One end without connector, Screw connection, 6 mm², 150 V, 6.3 A, G-Si. 5 x 20, dark beige WSI 6/LD 60-150V DC/AC
Terminal Block, Fuse, 2 Position, 22-8Awg, 5 X 20Mm; Núm. De Posiciones:2; Tensión Nominal:300V; Corriente Nominal:6.3A; Tamaño De Cable Awg Mín.:20Awg; Conductor, Tamaño Awg Min:8Awg; Conductor, Área Csa:6Mm²; Núm. De Contactos:2 |Weidmuller 1012300000
Weidmuller 1012300000 Terminal Block. Weidmuller Fuse Terminal Block, 1-Tier, Series: W Series, 150 VAC, 6.3 A, 20 to 8 AWG Wire, 12 mm Wire Strip Length, Blade Terminal, 0.8 x 4 mm Terminal, 0.8 to 1.6 N-m Torque, Snap-On Mounting, Screw Connection, -50 to 120 deg C, Wemid, Dark Beige, 2.362 in H x 0.311 in W x 2.815 in D Dimensions. Additional Description: WEID-1012300000 WSI 6/LD 60-150VAC/DC. Catalog Description: Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands the mechanical forces, tin-coated copper ensures top conductivity. With removable carrier for a cartridge fuse..
Positions = 2 / Wire Size AWG Max. AWG = 8 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 10 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 6 / Wire Connection Method = Screw / Current Rating A = 6.3 / Voltage Rating V = 150 / Number of Levels = 1 / Terminal Block Colour = Beige / Standards Met = CE / Standards Met = CSA / Standards Met = DNVGL / Standards Met = EAC / Standards Met = LLOYDSREG / Standards Met = MARITREG / Standards Met = NEMKO / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120 / Series = W

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1012300000.