WeEn Semiconductors Z0107MN,135

Thyristor TRIAC 600V 8.5A 4-Pin(3+Tab) SOT-223 T/R
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WeEn Semiconductors Z0107MN,135.

IHS

Datasheet13 pages4 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-0.99%

Alternate Parts

Price @ 1000
$ 0.16
$ 0.143
Stock
975,066
3,789,550
Authorized Distributors
6
6
RMS Current (Irms)
-
1 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-
-40 °C
Hold Current
-
10 mA
Leakage Current
-
-
Case/Package
-
SOT-223
Mount
-
Surface Mount
Max RMS Current
-
-
Element Configuration
-
Single

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of WeEn Semiconductors Z0107MN,135 provided by its distributors.

Thyristor TRIAC 600V 8.5A 4-Pin(3+Tab) SOT-223 T/R
Z0107MN Series 600 Vdrm 8 A Surface Mount Four Quadrant Triac - SOT-223
TRIAC, 600V, 1A, SOT-223-3 ROHS COMPLIANT: YES
TRIAC Diode 600V 1A(RMS) 8.5A 4-Pin(3+Tab) SC-73 T/R
5mA 1A 1.3V 8A,8.5A 600V 500¦ÌA 1.3V SOT-223-3
SOT-223-3 Thyristors (SCR)/Modules ROHS
TRIAC, 600V V(DRM), 1A I(T)RMS
TRIAC 600V 1A SOT-223; Peak Repetitive Off-State Voltage, Vdrm:600V; On State RMS Current IT(rms):1A; Triac Case Style:SOT-223; Gate Trigger Current Max (QI), Igt:5mA; Gate Trigger Voltage Max Vgt:1.3V; Peak Gate Power:2

Manufacturer Aliases

WeEn Semiconductors has several brands around the world that distributors may use as alternate names. WeEn Semiconductors may also be known as the following names:

  • WEEN
  • WEEN SEMICONDUCTORS CO LTD
  • WEEN SEMICONDUCTOR
  • WE EN SEMICONDUCTOR CO LTD
  • WeEn Semiconductor(Hong Kong)CoLimited
  • WeEn Semiconductors (Hong Kong)
  • WEEN/NXP
  • WEEN SEMICONDUCTORS(RoHS)
  • WeEn Semicondutors
  • WEEN SEMICONDUCTOR(HONG KONG)
  • WeEn Semi
  • WeEn Semiconductors (Hong Kong) Co