STMicroelectronics Z0107MN 5AA4

STMicroelectronics Triac, 1ARated, SOT-223encapsulation, 600Vpeak, surface mount installation
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics Z0107MN 5AA4.

STMicroelectronics

Datasheet12 pages16 years ago

Future Electronics

Factory Futures

Newark

Mouser

Inventory History

3 month trend:
+6.88%

CAD Models

Download STMicroelectronics Z0107MN 5AA4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.189
Stock
2,118,925
997,759
Authorized Distributors
6
6
RMS Current (Irms)
1 A
-
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-
Hold Current
10 mA
-
Leakage Current
-
-
Case/Package
SOT-223
-
Mount
Surface Mount
-
Max RMS Current
-
-
Element Configuration
Single
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics Z0107MN 5AA4 provided by its distributors.

STMicroelectronics Triac, 1ARated, SOT-223encapsulation, 600Vpeak, surface mount installation
Z01 Series 600 Vdrm 1 A Surface Mount Standard Triac AC Switch - SOT-223
Z0107MN 5AA4 , TRIAC, 600V 1A, GATE TRIGGER 1.3V 7MA, 3 + TAB-PIN SOT-223
Thyristor TRIAC 600V 8.5A 4-Pin (3+Tab) SOT-223 T/R
TRIAC 0.8A SOT2; Peak Repetitive Off-State Voltage, Vdrm:600V; On State RMS Current IT(rms):1A; Peak Non Rep Surge Current Itsm 50Hz:8A; Gate Trigger Voltage Max Vgt:1.3V; Peak Gate Power:1W; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Current Itsm @ 60Hz:8.5A; Gate Trigger Current Igt (Q1) t2+g+:7mA; Gate Trigger Current Max, Igt:5mA; Holding Current Max Ih:10mA; Package / Case:SOT-223; Termination Type:SMD; Thyristor Type:Triac
Peak Repetitive Off-State Voltage (Vdrm) V = 600 / ON State RMS Current (It(rms)) A = 1 / Gate Trigger Current (Igt) mA = 25 / Current It(av) A = 1 / Peak Non-Repetitive Surge Current (Itsm) A = 8 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-223 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Resistance mOhm = 400

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z0107MN 5AA4.
  • Z0107MN-5AA4
  • Z0107MN5AA4