WeEn Semiconductors MAC97A8,412

Triac; 600V; 0.6A; Igt: 5/7mA; Ifsm: 8A; sensitive gate; 4Q; -40+125 deg.C; THT; TO92
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WeEn Semiconductors MAC97A8,412.

Newark

Datasheet13 pages11 years ago
Datasheet12 pages11 years ago

TME

LKR

Future Electronics

Inventory History

3 month trend:
-14.79%

Alternate Parts

Price @ 1000
$ 0.158
$ 0.164
$ 0.164
Stock
898,243
575,459
575,459
Authorized Distributors
6
2
2
RMS Current (Irms)
-
1 A
1 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Max Operating Temperature
125 °C
110 °C
110 °C
Min Operating Temperature
-
-40 °C
-40 °C
Hold Current
-
10 mA
10 mA
Leakage Current
-
100 µA
100 µA
Case/Package
-
TO-92-3
TO-92-3
Mount
-
-
-
Max RMS Current
-
-
-
Element Configuration
-
Single
Single

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2015-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of WeEn Semiconductors MAC97A8,412 provided by its distributors.

Triac; 600V; 0.6A; Igt:5/7mA; Ifsm:8A; sensitive gate; 4Q; -40+125 deg.C; THT; TO92
MAC97A8 Series 600 V 100 uA Through Hole Logic Level Triac - TO-92-3
TRIAC 600V 0.6A(RMS) 8.8A 3-Pin SPT Bulk / TRIAC SENS GATE 600V 0.6A TO92-3
4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.6A I(T)RMS, TO-92
TRIAC LOGIC 600V .6A TO-92; Peak Repetitive Off-State Voltage, Vdrm: 600V; On State RMS Current IT(rms): 600mA; Triac Case Style: TO-92; Gate Trigger Current Max (QI), Igt: 7mA; Gate Trigger Voltage Max Vgt: 2V; Peak Gate Pow

Images

Manufacturer Aliases

WeEn Semiconductors has several brands around the world that distributors may use as alternate names. WeEn Semiconductors may also be known as the following names:

  • WEEN
  • WEEN SEMICONDUCTORS CO LTD
  • WEEN SEMICONDUCTOR
  • WE EN SEMICONDUCTOR CO LTD
  • WeEn Semiconductor(Hong Kong)CoLimited
  • WeEn Semiconductors (Hong Kong)
  • WEEN/NXP
  • WEEN SEMICONDUCTORS(RoHS)
  • WeEn Semicondutors
  • WEEN SEMICONDUCTOR(HONG KONG)
  • WeEn Semi
  • WeEn Semiconductors (Hong Kong) Co