onsemi MAC97A8RLRPG

Sensitive Gate Triacs Silicon Bidirectional Thyristors | TRIAC SENS GATE 600V 0.6A TO92-3
$ 0.164
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MAC97A8RLRPG.

IHS

Datasheet8 pages13 years ago

Upverter

Newark

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MAC97A8RLRPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.215
$ 0.215
Stock
1,038,348
3,102,636
3,102,636
Authorized Distributors
2
3
3
RMS Current (Irms)
1 A
600 mA
600 mA
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Max Operating Temperature
110 °C
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Hold Current
10 mA
10 mA
10 mA
Leakage Current
100 µA
100 µA
100 µA
Case/Package
TO-92-3
TO-92-3
TO-92-3
Mount
-
-
-
Max RMS Current
-
-
-
Element Configuration
Single
Single
Single

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2015-05-08
LTD Date2015-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi MAC97A8RLRPG provided by its distributors.

Sensitive Gate Triacs Silicon Bidirectional Thyristors | TRIAC SENS GATE 600V 0.6A TO92-3
4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.6A I(T)RMS, TO-92
Thyristor TRIAC 600V 8A 3-Pin TO-92 Tape and Ammo
TRIAC, 600V, 600mA, TO-92; Peak Repetiti; TRIAC, 600V, 600mA, TO-92; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max (QI), Igt:7mA; On State RMS Current IT(rms):600mA; Peak Non Rep Surge Current Itsm 50Hz:8A; Holding Current Max Ih:10mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd