WeEn Semiconductors BT139-800E,127

Triac; 800V; 16A; Igt: 10/25mA; Ifsm: 155A; sensitive gate; 4Q; -40+125 deg.C; THT; TO220AB
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WeEn Semiconductors BT139-800E,127.

IHS

Datasheet14 pages12 years ago

TME

Inventory History

3 month trend:
-21.52%

CAD Models

Download WeEn Semiconductors BT139-800E,127 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.597
$ 0.542
$ 0.542
Stock
154,695
595,951
595,951
Authorized Distributors
6
6
6
RMS Current (Irms)
-
16 A
16 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
800 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-
-40 °C
-40 °C
Hold Current
-
35 mA
35 mA
Leakage Current
-
2 mA
2 mA
Case/Package
-
TO-220AB
TO-220AB
Mount
-
Through Hole
Through Hole
Max RMS Current
-
16 A
16 A
Element Configuration
-
Single
Single

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2015-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of WeEn Semiconductors BT139-800E,127 provided by its distributors.

Triac; 800V; 16A; Igt:10/25mA; Ifsm:155A; sensitive gate; 4Q; -40+125 deg.C; THT; TO220AB
BT139 Series 800V 0.5 mA Through Hole Passivated Triac Thyristor - TO-220-3
4 Quadrant Logic Level TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB
TRIAC Diode 800V 16A(RMS) 170A 3-Pin(3+Tab) TO-220AB Rail
Triac, 16A, 800V, To-220Ab; Peak Repetitive Off-State Voltage, Vdrm:800V; On State Rms Current It(Rms):16A; Triac Case Style:To-220Ab; Gate Trigger Current Max (Qi), Igt:25Ma; Gate Trigger Voltage Max Vgt:1.5V; Peak Gate Power:5W; Rohs Compliant: Yes |Ween Semiconductors BT139-800E,127

Manufacturer Aliases

WeEn Semiconductors has several brands around the world that distributors may use as alternate names. WeEn Semiconductors may also be known as the following names:

  • WEEN
  • WEEN SEMICONDUCTORS CO LTD
  • WEEN SEMICONDUCTOR
  • WE EN SEMICONDUCTOR CO LTD
  • WeEn Semiconductor(Hong Kong)CoLimited
  • WeEn Semiconductors (Hong Kong)
  • WEEN/NXP
  • WEEN SEMICONDUCTORS(RoHS)
  • WeEn Semicondutors
  • WEEN SEMICONDUCTOR(HONG KONG)
  • WeEn Semi
  • WeEn Semiconductors (Hong Kong) Co