Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics BTB16-800CWRG

STMicroelectronics Triac, 16ARated, TO-220ABencapsulation, 800Vpeak, Through hole mounting
$ 0.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTB16-800CWRG.

ODG (Origin Data Global)

Datasheet18 pages8 years ago

Newark

STMicroelectronics

TME

Inventory History

3 month trend:
+9.83%

CAD Models

Download STMicroelectronics BTB16-800CWRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.557
$ 0.63
$ 0.63
Stock
1,315,426
197,894
197,894
Authorized Distributors
6
6
6
RMS Current (Irms)
16 A
-
-
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
800 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-
-
Hold Current
35 mA
-
-
Leakage Current
2 mA
-
-
Case/Package
TO-220AB
-
-
Mount
Through Hole
-
-
Max RMS Current
16 A
-
-
Element Configuration
Single
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of STMicroelectronics BTB16-800CWRG provided by its distributors.

STMicroelectronics Triac, 16ARated, TO-220ABencapsulation, 800Vpeak, Through hole mounting
BTB16 Series 800 Vdrm 16 A Flange Mount Snubberless Triac AC Switch - TO-220AB
BTB16-800CWRG , TRIAC, 800V 16A, GATE TRIGGER 1.3V 35MA, 3-PIN TO-220AB
Thyristor TRIAC 800V 168A 3-Pin(3+Tab) TO-220AB Tube
35mA 35mA 800V 1 bidirectional thyristor TO-220 Thyristors (SCR)/Modules ROHS
TRIAC, 800V, 16A, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm: 800V; On State RMS Current IT(rms): 16A; Triac Case Style: TO-220AB; Gate Trigger Current Max (QI), Igt: 35mA; Gate Trigger Voltage Max Vgt: 1.3V; Peak Gate

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTB16800CWRG