WeEn Semiconductors BT136-600,127

TRIAC 600V 4A TO220AB / TRIAC Standard 600 V 4 A Through Hole TO-220AB
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WeEn Semiconductors BT136-600,127.

IHS

Datasheet13 pages6 years ago

TME

Future Electronics

Inventory History

3 month trend:
-24.30%

CAD Models

Download WeEn Semiconductors BT136-600,127 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.298
$ 0.441
$ 0.441
Stock
532,208
1,054,023
1,054,023
Authorized Distributors
6
6
6
RMS Current (Irms)
-
4 A
4 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-
-40 °C
-40 °C
Hold Current
-
15 mA
15 mA
Leakage Current
-
-
-
Case/Package
-
TO-220AB
TO-220AB
Mount
-
Through Hole
Through Hole
Max RMS Current
-
4 A
4 A
Element Configuration
-
Single
Single

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2015-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of WeEn Semiconductors BT136-600,127 provided by its distributors.

TRIAC 600V 4A TO220AB / TRIAC Standard 600 V 4 A Through Hole TO-220AB
BT136 Series 600 V 4 A Gate Sensitive Triac - TO-220AB-3
4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB
TRIAC Diode 600V 4A(RMS) 27A 3-Pin(3+Tab) TO-220AB Rail
Triac, 4A, 600V, To-220Ab; Peak Repetitive Off-State Voltage, Vdrm:600V; On State Rms Current It(Rms):4A; Triac Case Style:To-220Ab; Gate Trigger Current Max (Qi), Igt:70Ma; Gate Trigger Voltage Max Vgt:1V; Peak Gate Power:5W; Peak Rohs Compliant: Yes |Ween Semiconductors BT136-600,127

Images

Manufacturer Aliases

WeEn Semiconductors has several brands around the world that distributors may use as alternate names. WeEn Semiconductors may also be known as the following names:

  • WEEN
  • WEEN SEMICONDUCTORS CO LTD
  • WEEN SEMICONDUCTOR
  • WE EN SEMICONDUCTOR CO LTD
  • WeEn Semiconductor(Hong Kong)CoLimited
  • WeEn Semiconductors (Hong Kong)
  • WEEN/NXP
  • WEEN SEMICONDUCTORS(RoHS)
  • WeEn Semicondutors
  • WEEN SEMICONDUCTOR(HONG KONG)
  • WeEn Semi
  • WeEn Semiconductors (Hong Kong) Co