STMicroelectronics T410-600T

TRIAC Diode 600V 4A(RMS) 31A 3-Pin(3+Tab) TO-220AB Tube / TRIAC SENS GATE 600V 4A TO220AB
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T410-600T.

IHS

Datasheet15 pages13 years ago

Farnell

STMicroelectronics

TME

element14 APAC

Inventory History

3 month trend:
-2.01%

CAD Models

Download STMicroelectronics T410-600T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.426
$ 0.471
$ 0.471
Stock
1,045,445
4,484,079
4,484,079
Authorized Distributors
6
6
6
RMS Current (Irms)
4 A
4 A
4 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Hold Current
15 mA
35 mA
35 mA
Leakage Current
-
-
-
Case/Package
TO-220AB
TO-220AB
TO-220AB
Mount
Through Hole
Through Hole
Through Hole
Max RMS Current
4 A
4 A
4 A
Element Configuration
Single
Single
Single

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics T410-600T provided by its distributors.

TRIAC Diode 600V 4A(RMS) 31A 3-Pin(3+Tab) TO-220AB Tube / TRIAC SENS GATE 600V 4A TO220AB
T410 Series 600 Vdrm 4 A Logic Level Triac AC Switch Flange Mount - TO-220AB
4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB
T410-600T , TRIAC, 600V 4A, GATE TRIGGER 1.3V 10MA, 3-PIN TO-220AB
Triac Housing type: TO-220AB Type: Logic Level Conducting-state current: 4 A Periodic peak voltage: 600 V Voltage rise: 40 V/us
TRIAC, 4A 600V TO-220; Peak Repetitive Off-State Voltage, Vdrm: 600V; On State RMS Current IT(rms): 4A; Gate Trigger Voltage Max Vgt: 1.5V; MSL: -; SVHC: No SVHC (17-Dec-2015); Current Itsm: 30A; Current t2+g-: 10mA; Current t2

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • T 410-600T
  • T410-600T.