Walther 110

Walther 110 - 110
$ 25.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walther 110.

element14 APAC

Datasheet68 pages22 years ago

Inventory History

3 month trend:
-12.19%

Related Parts

AmphenolL17DM537441
Connector accessory d-sub size 8 high power solder socket cont 40 amp rating
TE Connectivity42282-2
Quick Disconnect Terminal, FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
TE Connectivity925553-1
CONN TERM WTB 13.5-17AWG / WTB Terminal Connector 13.5-17 AWG
Amphenol IndustrialZP-4116-36L
SOCKET CONTACT, 16 AWG, CRIMP, SILVER PLATED, STAR-LINE SERIES
ITT / CannonDDMA-50S-F0
Conn D-Sub F 50 POS 1.4mm Crimp ST Cable Mount 50 Terminal 1 Port
Female stamped and formed crimp contact, size #16, on a reel, Gold and Nickel plating

Descriptions

Descriptions of Walther 110 provided by its distributors.

Walther 110 - 110
Connector, Power Entry, Socket, 16A; Intensidad Nominal:16A; Voltage Rating Vac:400V; Género:Receptáculo Eléctrico; Conector, Montaje:Panel; Conector, Tipo:Standard Power Entry; Tensión Nominal:400Vac |Walther 110
SOCKET SURF MT, 16A, 400V, 3P+N+E WAY; Current Rating: 16A; Voltage Rating VAC: 400V; Connector Mounting: Panel Mount; Electrical Connector Gender: Socket; Pin Configuration: 3P+N+E; Connector Colour: Red; IP Rating: IP44; Prod

Manufacturer Aliases

Walther has several brands around the world that distributors may use as alternate names. Walther may also be known as the following names:

  • F Walther Electric
  • Walther (Hemmink)
  • Walther Electric
  • Walther Werke
  • WALTHER-WERKE FERDINAND WALTHER GMBH
  • WAVE TECH CO LTD