Eaton SC16M11S31

Female stamped and formed crimp contact, size #16, on a reel, Gold and Nickel plating
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SC16M11S31.

IHS

Datasheet10 pages12 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+164%

Supply Chain

Country of OriginUSA
Introduction Date2014-08-29
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Female stamped and formed crimp contact, size #16, on a reel, Gold and Tin plating

Descriptions

Descriptions of Eaton SC16M11S31 provided by its distributors.

Female stamped and formed crimp contact, size #16, on a reel, Gold and Nickel plating
Souriau SCT
Contact F 16 Size Crimp ST Cable Mount 16-18AWG
Size 16 Selective plated CONT16 AWG INSUL. CRIMP
CONN SOCKET 20-22AWG GOLD CRIMP SZ 16
CONTACT, 18-16AWG, TRIM TRIO CONNECTOR; Product Range:Trim Trio Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:16AWG; Wire Size AWG Min:18AWG; For Use With:TRIM TRIO Circular Connectors; Contact Plating:Gold Plated Contacts; Contact Material:Copper; SVHC:Lead (15-Jan-2019); Contact Size:16; Contact Termination:Crimp

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN