ITT / Cannon DDMA-50S-F0

Conn D-Sub F 50 POS 1.4mm Crimp ST Cable Mount 50 Terminal 1 Port
$ 48.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DDMA-50S-F0.

IHS

Datasheet1 page7 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity205169-1
D-Sub socket, 50 pole, standard, equipped, straight, crimp connection, 205169-1
AmphenolL77DD50SU
D Type Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Plug
HARTING Elektronik09665527611
Standard D Sub Connector, Snap In, Ground Contact, Dd, Receptacle, 50, Metal Body, Solder
ITT / CannonDDK50S
CONN D-SUB RCPT 50POS PNL MNT
ITT / CannonDD50SA183
Conn D-Subminiature SKT 50 POS Solder Pot ST Panel Mount 50 Terminal 1 Port
TE Connectivity443976-5
Conn D-Subminiature SKT 50 POS 2.74mm Solder ST Thru-Hole 50 Terminal 1 Port Package

Descriptions

Descriptions of ITT / Cannon DDMA-50S-F0 provided by its distributors.

Conn D-Sub F 50 POS 1.4mm Crimp ST Cable Mount 50 Terminal 1 Port
D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle
CONNECTOR, D-SUB, RECTANGULAR, DMA, D, 50, REC, NONE,
D-Sub Shell, Receptacle, Size Dd, Steel
DSUB 50 F CRIMP F0 ZINC 5020 LESS CONTACTS
D-SUB SHELL, RECEPTACLE, SIZE DD, STEEL; No. of Positions: 50Ways; Connector Type: D Sub; Connector Shell Size: DD; Product Range: D*MA Series; Gender: Receptacle; Connector Body Material: Steel Body; For Use With: ITT Cannon D

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDMA50S-F0
  • DDMA50SF0