Walsin Technologies WR12X33R0FTL

Res Thick Film 1206 33 Ohm 1% 0.25W(1/4W) ±100ppm/C Molded SMD Paper T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR12X33R0FTL.

IHS

Datasheet9 pages2 years ago

ODG (Origin Data Global)

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-4.52%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.011
$ 0.011
Stock
87,153
7,557,295
7,557,295
Authorized Distributors
3
6
6
Resistance
33 Ω
33 Ω
33 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 0603 33 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
PanasonicEXB-U2833R0FX
Res Thick Film Array 33 Ohm 1% ±200ppm/°C ISOL Molded 8-Pin 0804 Convex SMD Punched Paper T/R
PanasonicEXB-N8V330JX
Res Thick Film Array 33 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD Punched Carrier T/R
PanasonicEXB-U28330JX
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 33Ohm, 50V, 5% +/-Tol, 200Ppm/Cel,
Res Thick Film Array 33 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804 Convex SMD Paper T/R
Res Thick Film Array 36 Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R

Descriptions

Descriptions of Walsin Technologies WR12X33R0FTL provided by its distributors.

Res Thick Film 1206 33 Ohm 1% 0.25W(1/4W) ±100ppm/C Molded SMD Paper T/R
Resistor, thick film, SMD 1206 (3216), 33 Ω, 0.25 W, ±1 %, WR12X33R0FTL
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Walsin WR12X33R0FTL Resistor 33 ohm 1% tolerance SMT 1206 chip size
Surface Mount Chip Resistor, Wr12 Series, 33 Ohm, 250 Mw, 1%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |WALSIN WR12X33R0FTL
RES, 33R, 1%, 200V, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 33ohm; Product Range: WR12 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS