
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC1206FR-0733RL | 5,000 | 5K | 1d | ||||||||
| Newark | RC1206FR-0733RL | 5,063 | 1 | Cut Tape | ||||||||
| Future Electronics | RC1206FR-0733RL | 525,000 | 5K | Tape & Reel | ||||||||
| CoreStaff | ST66569702 | 4,675 | 1 | 3h | ||||||||
| Rutronik | WRC32407 | 415,000 | 5K | 16h |
Download Yageo Group RC1206FR-0733RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC1206FR-0733RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: