Walsin Technologies WR08X755JTL

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5e+06ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR08X755JTL.

IHS

Datasheet9 pages2 years ago

TECHDesign

Alternate Parts

Price @ 1000
$ 0.01
$ 0.004
Stock
1
214,978
Authorized Distributors
1
6
Resistance
7.5 MΩ
7.5 MΩ
Case/Package
0805
0805
Tolerance
5 %
5 %
Power Rating
125 mW
125 mW
Composition
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Walsin Technologies WR08X755JTL provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5e+06ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RES 7.5M OHM 5% 1/8W 0805
0805 7M5 5% Resistor

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • WR08X755 JTL