Walsin Technologies WR08X184 JTL

125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 180kΩ 0805 Chip Resistor - Surface Mount ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR08X184 JTL.

Newark

Datasheet10 pages8 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 0.006
$ 0.006
Stock
7,368
3,404,965
3,404,965
Authorized Distributors
1
6
6
Resistance
180 kΩ
180 kΩ
180 kΩ
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRC0805JR-07180KL
Res Thick Film 0805 180K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 180K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 180K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
PanasonicERJ-6GEYJ184V
Res Thick Film 0805 180K Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 180K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Walsin Technologies WR08X184 JTL provided by its distributors.

125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 180kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 180K Ohm 5% 0.125W(1/8W) ±100ppm/C SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RES, 180K, 5%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 180kohm; Product Range: WR08 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • WR08X184JTL
  • WR08X184_JTL