KOA Speer RK73B2ATTDD184J

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2ATTDD184J.

IHS

Datasheet2 pages7 years ago

Inventory History

3 month trend:
-0.01%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.007
Stock
101,978
130,369
Authorized Distributors
3
6
Resistance
180 kΩ
180 kΩ
Case/Package
0805
0805
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0805 180K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-6GEYJ184V
Res Thick Film 0805 180K Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 180K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0805JR-07180KL
Res Thick Film 0805 180K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0805JR-13180KL
Res Thick Film 0805 180K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRGH0805J180K
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of KOA Speer RK73B2ATTDD184J provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Thick Film Resistors - SMD 180K OHM 5%
5% ¡À200ppm/¡æ 180K¦¸ 250mW 0805 2mm*1.25mm*500¦Ìm
FC 0805 180K 5%

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR