Walsin Technologies WR08X000PTR

Res 0805 0 Ohm Pad SMD Automotive T/R
$ 0.027
Production

Price and Stock

DistributorSKUMinPkg
Utech ElectronicsWR08X000PTR05K
3h
UnikeyICWR08X000PTR45,0005K
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR08X000PTR.

IHS

Datasheet8 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.027
$ 0.007
$ 0.007
Stock
90,000
146,271,909
146,271,909
Authorized Distributors
1
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0805
0805
0805
Tolerance
-
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
-
300 ppm/°C
300 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-05-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Walsin Technologies WR08X000PTR provided by its distributors.

Res 0805 0 Ohm Pad SMD Automotive T/R
Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805
0805 JUMP Resistor

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • WR08X000 PTR