Walsin Technologies WR08W6R20FTL

Res Thick Film 0805 6.2 Ohm 1% 0.125W(1/8W) -200ppm/C to 400ppm/C Pad SMD T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR08W6R20FTL.

IHS

Datasheet9 pages2 years ago

Newark

element14 APAC

TME

Inventory History

3 month trend:
-82.64%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.01
Stock
279,599
3,505
Authorized Distributors
3
3
Resistance
6.2 Ω
6.2 Ω
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
-
400 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-05-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRC0805FR-076R2L
Res Thick Film 0805 6.2 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
100mW Thick Film Resistors 75V ±1% ±100ppm/℃ 5.6Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 6.8 Ohm 1% 1/10W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Yageo GroupRC1206FR-076R2L
Res Thick Film 1206 6.2 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Resistor, thick film, SMD 0805 (2012), 6.2 Ω, 0.125 W, ±5 %, CR0805-J/-6R2ELF
Res Thick Film 0805 5.62 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Walsin Technologies WR08W6R20FTL provided by its distributors.

Res Thick Film 0805 6.2 Ohm 1% 0.125W(1/8W) -200ppm/C to 400ppm/C Pad SMD T/R
125mW -200ppm/℃~+400ppm/℃ ±1% 6.2Ω 0805 Chip Resistor - Surface Mount ROHS
Surface Mount Chip Resistor, Wr08 Series, 6.2 Ohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |WALSIN WR08W6R20FTL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.2ohm, 150V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0805
RES, 6R2, 1%, 150V, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 6.2ohm; Product Range: WR08 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 1%; Temperature Coefficient: -200ppm/°C to +400ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS