Bourns CRL0603-FW-6R80ELF

Res Thick Film 0603 6.8 Ohm 1% 1/10W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
$ 0.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRL0603-FW-6R80ELF.

IHS

Datasheet4 pages6 years ago

Burklin Elektronik

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-11-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC0603FR-076R8L
100mW Thick Film Resistors 75V ±1% ±200ppm/℃ 6.8Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603FR-076R8L
Res Thick Film 0603 6.8 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 6.8 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-076R19L
Res Thick Film 0603 6.19 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Res Thick Film 0603 6.8 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 6.8 Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Bourns CRL0603-FW-6R80ELF provided by its distributors.

Res Thick Film 0603 6.8 Ohm 1% 1/10W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Res Thick Film 0603 6.8 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Resistor, thick film, SMD 0603 (1608), 6.8 Ω, 0.1 W, ±1 %, CRL0603-FW-6R80ELF
Surface Mount Chip Resistor, Thick Film, Crl Series, 6.8 Ohm, 100 Mw, 1%, 0603 [1608 Metric] Rohs Compliant: Yes |Bourns CRL0603-FW-6R80ELF
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 0.8246V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
RES, THICK FILM, 6R8, 1%, 0.1W, 0603
RES, 6R8, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 6.8ohm; Product Range: CRL Series; Voltage Rating: -; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance:

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRL0603FW6R80ELF