Walsin Technologies WR08W1005FTL

125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 10MΩ 0805 Chip Resistor - Surface Mount ROHS
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR08W1005FTL.

IHS

Datasheet9 pages2 years ago

ODG (Origin Data Global)

element14 APAC

TME

Inventory History

3 month trend:
-43.97%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.013
$ 0.013
Stock
90,792
3,733,843
3,733,843
Authorized Distributors
4
6
6
Resistance
10 MΩ
10 MΩ
10 MΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRC0805FR-0710ML
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 10MΩ 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Res Thick Film 0805 10M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res General Purpose Thick Film 0805 10M Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 9100000ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 9.31 Mohm, 125 mW, - 1%, 150 V

Descriptions

Descriptions of Walsin Technologies WR08W1005FTL provided by its distributors.

125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 10MΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 10M Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1e+07ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Surface Mount Chip Resistor, Wr08 Series, 10 Mohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |WALSIN WR08W1005FTL
FIXED RESISTOR Chip Resistor 1% 100ppm/C 10MOhm 125mW
RES, 10M, 1%, 150V, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 10Mohm; Product Range: WR08 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS