Walsin Technologies WR06X11R0FTL

100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 11Ω 0603 Chip Resistor - Surface Mount ROHS
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR06X11R0FTL.

IHS

Datasheet9 pages2 years ago

Newark

element14 APAC

TME

Inventory History

3 month trend:
-4.49%

Alternate Parts

Price @ 1000
$ 0.003
$ 0.006
$ 0.006
Stock
142,232
1,297,711
1,297,711
Authorized Distributors
4
6
6
Resistance
11 Ω
11 Ω
11 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRC0603FR-0711RL
RC Series 0603 0.1 W 11 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 0603 11 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0603FR-0711RL
Res Thick Film 0603 11 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 11 ohm, 100 mW, - 1%, 75 V
Resistor, thick film, SMD 0603 (1608), 11 Ω, 0.1 W, ±1 %, CR0603-FX-11R0ELF
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Walsin Technologies WR06X11R0FTL provided by its distributors.

100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 11Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 11 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
THICK FILM GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
SMD Resistor 0603 11Ω ±1% 1/10W ±100ppm/℃
RES, 11R, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 11ohm; Product Range: WR06 Series; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS